ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mm

Nº de Estoque RS: 175-7072Marca: ebm-papstPart Number: QG030-303/14Distrelec Article No.: 15421146
brand-logo
Ver tudo em Centrifugal Fans

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

139.4m³/h

Series

QG 030

Height

47.5mm

Width

363mm

Depth

50mm

Dimensions

47.5 x 363 x 50mm

Fan Speed

3900rpm

Noise Level

51dB

Bearing Type

Ball

IP Rating

IP20

Commutation Type

Electronic

Termination Type

Lead Wire

Distrelec Product Id

15421146

País de Origem

Hungary

Detalhes do produto

ebm-papst Crossflow Blowers

ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

Informações de estoque temporariamente indisponíveis.

R$ 2.593,78

R$ 2.593,78 Each (Sem VAT)

ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mm

R$ 2.593,78

R$ 2.593,78 Each (Sem VAT)

ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.593,78
5 - 9R$ 2.370,61
10 - 24R$ 2.296,54
25 - 49R$ 2.249,53
50+R$ 2.208,16

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

139.4m³/h

Series

QG 030

Height

47.5mm

Width

363mm

Depth

50mm

Dimensions

47.5 x 363 x 50mm

Fan Speed

3900rpm

Noise Level

51dB

Bearing Type

Ball

IP Rating

IP20

Commutation Type

Electronic

Termination Type

Lead Wire

Distrelec Product Id

15421146

País de Origem

Hungary

Detalhes do produto

ebm-papst Crossflow Blowers

ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.