ebm-papst R2E140 Series Centrifugal Fan, 230 V ac, 385 (M2E 068-CF) m³/h, 485 (M2E 068-DF) m³/h, AC Operation, 140

Nº de Estoque RS: 860-0311Marca: ebm-papstPart Number: R2E140-AL40-05
brand-logo
Ver tudo em Centrifugal Fans

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

385 (M2E 068-CF) m³/h, 485 (M2E 068-DF) m³/h

Series

R2E140

Depth

74mm

Dimensions

140 (Dia.) x 74mm

Fan Speed

1700 rpm, 2400rpm

Noise Level

63dB(A)

Bearing Type

Ball

Direction of Curve

Backward

País de Origem

Germany

Detalhes do produto

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Você pode estar interessado em

P.O.A.

ebm-papst R2E140 Series Centrifugal Fan, 230 V ac, 385 (M2E 068-CF) m³/h, 485 (M2E 068-DF) m³/h, AC Operation, 140

P.O.A.

ebm-papst R2E140 Series Centrifugal Fan, 230 V ac, 385 (M2E 068-CF) m³/h, 485 (M2E 068-DF) m³/h, AC Operation, 140

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

385 (M2E 068-CF) m³/h, 485 (M2E 068-DF) m³/h

Series

R2E140

Depth

74mm

Dimensions

140 (Dia.) x 74mm

Fan Speed

1700 rpm, 2400rpm

Noise Level

63dB(A)

Bearing Type

Ball

Direction of Curve

Backward

País de Origem

Germany

Detalhes do produto

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Você pode estar interessado em