ebm-papst R2E190 Series Centrifugal Fan, 230 V ac, 620m³/h, AC Operation, 190 (Dia.) x 68.5 Dmm

Nº de Estoque RS: 825-7651Marca: ebm-papstPart Number: R2E190-AO26-25
brand-logo
Ver tudo em Centrifugal Fans

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

620m³/h

Series

R2E190

Width

190mm

Depth

68.5mm

Dimensions

190 (Dia.) x 68.5 Dmm

Fan Speed

2700rpm

Noise Level

64dB(A)

Bearing Type

Ball

Direction of Curve

Backward

País de Origem

Germany

Detalhes do produto

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

P.O.A.

ebm-papst R2E190 Series Centrifugal Fan, 230 V ac, 620m³/h, AC Operation, 190 (Dia.) x 68.5 Dmm

P.O.A.

ebm-papst R2E190 Series Centrifugal Fan, 230 V ac, 620m³/h, AC Operation, 190 (Dia.) x 68.5 Dmm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

620m³/h

Series

R2E190

Width

190mm

Depth

68.5mm

Dimensions

190 (Dia.) x 68.5 Dmm

Fan Speed

2700rpm

Noise Level

64dB(A)

Bearing Type

Ball

Direction of Curve

Backward

País de Origem

Germany

Detalhes do produto

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.