Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
115 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
País de Origem
Germany
Detalhes do produto
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
R$ 4.041,38
R$ 4.041,38 Each (Sem VAT)
1
R$ 4.041,38
R$ 4.041,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
115 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
País de Origem
Germany
Detalhes do produto
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.