Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1340m³/h
Series
R2E225
Width
225mm
Fan Speed
3000rpm
Noise Level
75dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Detalhes do produto
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1340m³/h
Series
R2E225
Width
225mm
Fan Speed
3000rpm
Noise Level
75dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Detalhes do produto
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.