ebm-papst W1G200 Series Axial Fan, 230 V ac, AC Operation, 500m³/h, 11W, 90mA Max, 200 x 78.5mm

Nº de Estoque RS: 701-3583Marca: ebm-papstPart Number: W1G200-EC87-20Distrelec Article No.: 30376268
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

11W

Maximum Current

90mA

Depth

78.5mm

Dimensions

200 x 78.5mm

Air Flow

500m³/h

Noise Level

41dB

Fan Speed

1300rpm

Bearing Type

Ball

Distrelec Product Id

30376268

País de Origem

Hungary

Detalhes do produto

Energy Saving EC Axial Fans

These compact axial fans are based on the energy-saving motor (ESM) and offer high efficiency, considerable energy savings and improved service life. They are suitable for use in refrigeration plants, such as refrigerated display cases, refrigeration chests or condensing units. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, maintenance-free and durable. Service life is rated at more than 40,000 hours, equalling continuous operation of more than 4.5 years.

Approvals

VDE

Informações de estoque temporariamente indisponíveis.

R$ 3.135,29

R$ 3.135,29 Each (Sem VAT)

ebm-papst W1G200 Series Axial Fan, 230 V ac, AC Operation, 500m³/h, 11W, 90mA Max, 200 x 78.5mm

R$ 3.135,29

R$ 3.135,29 Each (Sem VAT)

ebm-papst W1G200 Series Axial Fan, 230 V ac, AC Operation, 500m³/h, 11W, 90mA Max, 200 x 78.5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

11W

Maximum Current

90mA

Depth

78.5mm

Dimensions

200 x 78.5mm

Air Flow

500m³/h

Noise Level

41dB

Fan Speed

1300rpm

Bearing Type

Ball

Distrelec Product Id

30376268

País de Origem

Hungary

Detalhes do produto

Energy Saving EC Axial Fans

These compact axial fans are based on the energy-saving motor (ESM) and offer high efficiency, considerable energy savings and improved service life. They are suitable for use in refrigeration plants, such as refrigerated display cases, refrigeration chests or condensing units. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, maintenance-free and durable. Service life is rated at more than 40,000 hours, equalling continuous operation of more than 4.5 years.

Approvals

VDE