Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst W2G115 Series Axial Fan, 12 V dc, DC Operation, 200m³/h, 4.5W, 375mA Max, 127 x 127 x 38mm

Nº de Estoque RS: 233-9338Marca: ebm-papstPart Number: W2G115-AD15-02
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

4.5W

Maximum Current

375mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

200m³/h

Noise Level

44dB

Fan Speed

2800rpm

Bearing Type

Ball

País de Origem

Germany

Detalhes do produto

ebm-papst Standard DC Ball Bearing Fans

ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.

Informações de estoque temporariamente indisponíveis.

R$ 2.887,25

R$ 2.887,25 Each (Sem VAT)

ebm-papst W2G115 Series Axial Fan, 12 V dc, DC Operation, 200m³/h, 4.5W, 375mA Max, 127 x 127 x 38mm

R$ 2.887,25

R$ 2.887,25 Each (Sem VAT)

ebm-papst W2G115 Series Axial Fan, 12 V dc, DC Operation, 200m³/h, 4.5W, 375mA Max, 127 x 127 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

4.5W

Maximum Current

375mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

200m³/h

Noise Level

44dB

Fan Speed

2800rpm

Bearing Type

Ball

País de Origem

Germany

Detalhes do produto

ebm-papst Standard DC Ball Bearing Fans

ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.