ebm-papst W4S250-DI02-06 S Series Plate Fan, 1000m³/h, 54dB(A), Duct Size 250mm

Nº de Estoque RS: 715-8709Marca: ebm-papstPart Number: W4S250-DI02-06Distrelec Article No.: 30401751
brand-logo
Ver tudo em Extractor Fans

Documentos Técnicos

Especificações

Fan Type

Axial Plate Fan

Air Flow

1000m³/h

Noise Level

54dB(A)

Depth

49mm

Duct Size

250mm

Supply Voltage

230 V ac

Series

S Series

País de Origem

Germany

Detalhes do produto

Five Blade Plate Fans

Slim profile axial fans with five blades. The sickle shaped blades provide high extract capacity while limiting the noise generated, ensuring that you get comfortable airflow without excessive noise. These heavy duty and robust fans are suited to large open areas that require good ventilation.

Informações de estoque temporariamente indisponíveis.

R$ 8.469,32

R$ 8.469,32 Each (Sem VAT)

ebm-papst W4S250-DI02-06 S Series Plate Fan, 1000m³/h, 54dB(A), Duct Size 250mm

R$ 8.469,32

R$ 8.469,32 Each (Sem VAT)

ebm-papst W4S250-DI02-06 S Series Plate Fan, 1000m³/h, 54dB(A), Duct Size 250mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Fan Type

Axial Plate Fan

Air Flow

1000m³/h

Noise Level

54dB(A)

Depth

49mm

Duct Size

250mm

Supply Voltage

230 V ac

Series

S Series

País de Origem

Germany

Detalhes do produto

Five Blade Plate Fans

Slim profile axial fans with five blades. The sickle shaped blades provide high extract capacity while limiting the noise generated, ensuring that you get comfortable airflow without excessive noise. These heavy duty and robust fans are suited to large open areas that require good ventilation.