Documentos Técnicos
Especificações
Brand
EclipseMagnet Type
Pot
Width/Diameter
43mm
Pull Force
8.5kg
Thread Size
M4
Thickness
6mm
Attachment Type
Threaded Hole M4
Length
10.5mm
País de Origem
China
Detalhes do produto
Threaded Neck Pot Magnets
These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.
R$ 752,59
R$ 752,59 1 Pair (Sem VAT)
1
R$ 752,59
R$ 752,59 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EclipseMagnet Type
Pot
Width/Diameter
43mm
Pull Force
8.5kg
Thread Size
M4
Thickness
6mm
Attachment Type
Threaded Hole M4
Length
10.5mm
País de Origem
China
Detalhes do produto
Threaded Neck Pot Magnets
These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.