Produto perigoso

Eclipse Neodymium Magnet 42kg, Length 23.5mm, Width 88mm

Nº de Estoque RS: 811-2603Marca: EclipsePart Number: E855
brand-logo
Ver tudo em Neodymium Magnets

Documentos Técnicos

Especificações

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

88mm

Pull Force

42kg

Thread Size

M8 x 15mm

Thickness

8.5mm

Attachment Type

Threaded Hole M8

Length

23.5mm

País de Origem

China

Detalhes do produto

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.

Informações de estoque temporariamente indisponíveis.

R$ 1.874,86

R$ 1.874,86 1 Pair (Sem VAT)

Eclipse Neodymium Magnet 42kg, Length 23.5mm, Width 88mm

R$ 1.874,86

R$ 1.874,86 1 Pair (Sem VAT)

Eclipse Neodymium Magnet 42kg, Length 23.5mm, Width 88mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.874,86
5 - 9R$ 1.808,62
10 - 29R$ 1.739,21
30+R$ 1.647,32

Documentos Técnicos

Especificações

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

88mm

Pull Force

42kg

Thread Size

M8 x 15mm

Thickness

8.5mm

Attachment Type

Threaded Hole M8

Length

23.5mm

País de Origem

China

Detalhes do produto

Threaded Neck Pot Magnets

These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.