Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Produto perigoso

Eclipse Ultralift Plus Lifting Magnet, 125kg

Nº de Estoque RS: 877-6222Marca: EclipsePart Number: UL0125+
brand-logo
Ver tudo em Lifting Magnets

Documentos Técnicos

Especificações

Brand

Eclipse

Pull Force

125kg

Length

155mm

Width

69mm

Height

138mm

Weight

4kg

Series

Ultralift Plus

País de Origem

China

Detalhes do produto

Eclipse Ultralift Plus Lifting Magnets

This professional lift from Eclipse is their premier model and the safest lift in the world. It provides easy to use, quick and stable lifting of both round and flat sections and is an excellent choice for the factory or workshop.

Lifting Magnets

Informações de estoque temporariamente indisponíveis.

R$ 13.557,59

R$ 13.557,59 Each (Sem VAT)

Eclipse Ultralift Plus Lifting Magnet, 125kg

R$ 13.557,59

R$ 13.557,59 Each (Sem VAT)

Eclipse Ultralift Plus Lifting Magnet, 125kg
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eclipse

Pull Force

125kg

Length

155mm

Width

69mm

Height

138mm

Weight

4kg

Series

Ultralift Plus

País de Origem

China

Detalhes do produto

Eclipse Ultralift Plus Lifting Magnets

This professional lift from Eclipse is their premier model and the safest lift in the world. It provides easy to use, quick and stable lifting of both round and flat sections and is an excellent choice for the factory or workshop.

Lifting Magnets