EDAC 516 38 Way D-sub Connector Socket

Nº de Estoque RS: 476-429Marca: EDACPart Number: 516-038-000-402Distrelec Article No.: 14439618
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

EDAC

Number Of Contacts

38

Gender

Female

Body Orientation

Straight

Current Rating

8.5A

Length

50.8mm

Width

22.25mm

Depth

80.95mm

Series

516

Dimensions

50.8 x 22.25 x 80.95mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-65°C

Distrelec Product Id

14439618

País de Origem

China

Detalhes do produto

Rack and Panel Receptacle Connector Housing

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 329,00

R$ 329,00 Each (Sem VAT)

EDAC 516 38 Way D-sub Connector Socket

R$ 329,00

R$ 329,00 Each (Sem VAT)

EDAC 516 38 Way D-sub Connector Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 329,00
15 - 49R$ 300,23
50 - 99R$ 274,31
100+R$ 250,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

EDAC

Number Of Contacts

38

Gender

Female

Body Orientation

Straight

Current Rating

8.5A

Length

50.8mm

Width

22.25mm

Depth

80.95mm

Series

516

Dimensions

50.8 x 22.25 x 80.95mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-65°C

Distrelec Product Id

14439618

País de Origem

China

Detalhes do produto

Rack and Panel Receptacle Connector Housing

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more