Documentos Técnicos
Especificações
Brand
EDACGender
Male
Number Of Contacts
120
Body Orientation
Straight
Housing Material
DAP
Pitch
3.81mm
Contact Material
Phosphor Bronze Alloy
Contact Plating
Gold over Nickel
Current Rating
8.5A
Voltage Rating
2 kV ac
Series
516
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
País de Origem
China
Detalhes do produto
Rack and Panel Receptacle Connector Housing
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
R$ 490,70
R$ 490,70 Each (Sem VAT)
1
R$ 490,70
R$ 490,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 490,70 |
15 - 49 | R$ 398,29 |
50 - 99 | R$ 366,55 |
100+ | R$ 333,65 |
Documentos Técnicos
Especificações
Brand
EDACGender
Male
Number Of Contacts
120
Body Orientation
Straight
Housing Material
DAP
Pitch
3.81mm
Contact Material
Phosphor Bronze Alloy
Contact Plating
Gold over Nickel
Current Rating
8.5A
Voltage Rating
2 kV ac
Series
516
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
País de Origem
China
Detalhes do produto
Rack and Panel Receptacle Connector Housing
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.