EDAC, 516 Cover for use with 516 Series Rack & Panel Connector

Nº de Estoque RS: 779-920Marca: EDACPart Number: 516-230-590
brand-logo
Ver tudo em Acessórios de Conectores DIN PCB

Documentos Técnicos

Especificações

Brand

EDAC

Accessory Type

Cover

For Use With

516 Series Rack & Panel Connector

Series

516

Length

79.2mm

Height

45.09mm

Depth

31.34mm

País de Origem

China

Detalhes do produto

Metal Covers for EDAC 516 Range Rack & Panel Connectors

From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 652,63

R$ 652,63 Each (Sem VAT)

EDAC, 516 Cover for use with 516 Series Rack & Panel Connector

R$ 652,63

R$ 652,63 Each (Sem VAT)

EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 652,63
15 - 49R$ 642,23
50 - 99R$ 619,60
100+R$ 585,88
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

EDAC

Accessory Type

Cover

For Use With

516 Series Rack & Panel Connector

Series

516

Length

79.2mm

Height

45.09mm

Depth

31.34mm

País de Origem

China

Detalhes do produto

Metal Covers for EDAC 516 Range Rack & Panel Connectors

From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Você pode estar interessado em