Documentos Técnicos
Especificações
Brand
EDACPole Format
2P
Plug/Socket
Socket
Voltage Rating
300 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass, Phosphor Bronze
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
País de Origem
China
Detalhes do produto
EDAC IP67 572 Series Receptacles
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356
IP67 Edac Range
R$ 240,60
R$ 24,06 Each (In a Pack of 10) (Sem VAT)
10
R$ 240,60
R$ 24,06 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EDACPole Format
2P
Plug/Socket
Socket
Voltage Rating
300 V
Gender
Female
Mounting Type
Cable Mount
Current Rating
10A
Termination Method
Crimp
Contact Material
Brass, Phosphor Bronze
Housing Material
PBT
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Series Number
572
País de Origem
China
Detalhes do produto
EDAC IP67 572 Series Receptacles
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 572 series of connectors have a 5.8mm pitch and can accommodate a wide range of wire sizes depending on the crimp contacts selected. This range of wire to wire connectors are available in 1, 2 and 3 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 572 series is available, see part number 111-9356