Edimax ES-1008P, Unmanaged 8 Port Ethernet Switch With PoE

Nº de Estoque RS: 136-3026Marca: EdimaxPart Number: ES-1008P
brand-logo
Ver tudo em Network Switches

Documentos Técnicos

Especificações

Brand

Edimax

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

Height

44mm

Network Speed

10/100Mbit/s

Model

ES-1008P

Width

184mm

Depth

266mm

Dimensions

266 x 184 x 44mm

País de Origem

China

Detalhes do produto

Edimax 8-Port Fast Ethernet Switch With PoE+ Ports

The Edimax 8-port Fast Ethernet switch is designed for use in small or medium-sized network environments. The device compact size makes the ES-1008P ideal for users with limited space.
The 8-port Fast Ethernet switch can connect with various PoE products, including access points, IP cameras and IP phones. It is the best solution for when power outlets are difficult to install or the power outlets are too far from the device

Edimax Ethernet Switch

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Edimax ES-1008P, Unmanaged 8 Port Ethernet Switch With PoE

P.O.A.

Edimax ES-1008P, Unmanaged 8 Port Ethernet Switch With PoE
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Edimax

Number Of Ports

8

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

8

Height

44mm

Network Speed

10/100Mbit/s

Model

ES-1008P

Width

184mm

Depth

266mm

Dimensions

266 x 184 x 44mm

País de Origem

China

Detalhes do produto

Edimax 8-Port Fast Ethernet Switch With PoE+ Ports

The Edimax 8-port Fast Ethernet switch is designed for use in small or medium-sized network environments. The device compact size makes the ES-1008P ideal for users with limited space.
The 8-port Fast Ethernet switch can connect with various PoE products, including access points, IP cameras and IP phones. It is the best solution for when power outlets are difficult to install or the power outlets are too far from the device

Edimax Ethernet Switch

Você pode estar interessado em