Documentos Técnicos
Especificações
Brand
Ega-MasterHammer Type
Ball-Pein Hammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
350 mm
Weight
900g
País de Origem
Spain
Detalhes do produto
EGA Master Non-Sparking Ball Pein Hammer
These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
R$ 3.703,99
R$ 3.703,99 Each (Sem VAT)
1
R$ 3.703,99
R$ 3.703,99 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Ega-MasterHammer Type
Ball-Pein Hammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
350 mm
Weight
900g
País de Origem
Spain
Detalhes do produto
EGA Master Non-Sparking Ball Pein Hammer
These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.