Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 1.5kg

Nº de Estoque RS: 123-0351Marca: Ega-MasterPart Number: 70503IMPA: 615741
brand-logo
Ver tudo em Hammers

Documentos Técnicos

Especificações

Hammer Type

Sledgehammer

Non Sparking

Yes

Head Material

Beryllium Copper

Handle Material

Fibreglass

Overall Length

370 mm

Weight

1.5kg

País de Origem

Spain

Detalhes do produto

EGA Master Non-Sparking Sledgehammers

These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Hammers

Informações de estoque temporariamente indisponíveis.

R$ 7.082,39

R$ 7.082,39 Each (Sem VAT)

Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 1.5kg

R$ 7.082,39

R$ 7.082,39 Each (Sem VAT)

Ega-Master Beryllium Copper Sledgehammer with Fibreglass Handle, 1.5kg
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Hammer Type

Sledgehammer

Non Sparking

Yes

Head Material

Beryllium Copper

Handle Material

Fibreglass

Overall Length

370 mm

Weight

1.5kg

País de Origem

Spain

Detalhes do produto

EGA Master Non-Sparking Sledgehammers

These sledgehammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these sledgehammers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking sledgehammers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Hammers