ELC HI 935005 Wired Digital Thermometer, K Probe, 1 Input(s), +1350°C Max, ±0.2 °C Accuracy

Nº de Estoque RS: 506-6588Marca: ELCPart Number: HI935002
brand-logo
Ver tudo em Termometros Digitais

Documentos Técnicos

Especificações

Brand

ELC

Absolute Maximum Temperature Measurement

+1350°C

Model Number

HI 935005

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Battery Type

AA

País de Origem

Romania

Detalhes do produto

Type K Compact Thermometer

Hanna HI 935005 delivers highly accurate temperature measurements across a wide range using a K-type thermocouple probe. The display shows minimum and maximum temperature values taken during the measuring session helps with comprehensive record taking.

Informações de estoque temporariamente indisponíveis.

R$ 4.146,00

R$ 4.146,00 Each (Sem VAT)

ELC HI 935005 Wired Digital Thermometer, K Probe, 1 Input(s), +1350°C Max, ±0.2 °C Accuracy

Calibration type

R$ 4.146,00

R$ 4.146,00 Each (Sem VAT)

ELC HI 935005 Wired Digital Thermometer, K Probe, 1 Input(s), +1350°C Max, ±0.2 °C Accuracy
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ELC

Absolute Maximum Temperature Measurement

+1350°C

Model Number

HI 935005

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade

Battery Type

AA

País de Origem

Romania

Detalhes do produto

Type K Compact Thermometer

Hanna HI 935005 delivers highly accurate temperature measurements across a wide range using a K-type thermocouple probe. The display shows minimum and maximum temperature values taken during the measuring session helps with comprehensive record taking.