Documentos Técnicos
Especificações
Brand
eldoLEDOutput Voltage
2 → 55V
Maximum Output Power
30W
Output Current
150 → 1050mA
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
Output
150 → 1050 mA @ 2 → 55 V
Current Rating
350mA
Series
ECOdrive
Voltage Rating
120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac
Number of Outputs
1
Configuration
Enclosed
Standards Met
CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL
Primary Type
AC-DC
País de Origem
China
Detalhes do produto
ECOdrive 30W LED Drivers
This family of 30 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 30 W ECOdrive family are designed for indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
eldoLEDOutput Voltage
2 → 55V
Maximum Output Power
30W
Output Current
150 → 1050mA
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
AC, DC
Output
150 → 1050 mA @ 2 → 55 V
Current Rating
350mA
Series
ECOdrive
Voltage Rating
120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac
Number of Outputs
1
Configuration
Enclosed
Standards Met
CE, cULus, EL, ENEC 05, FCC, KEMA KEUR, RoHS, UL
Primary Type
AC-DC
País de Origem
China
Detalhes do produto
ECOdrive 30W LED Drivers
This family of 30 W LED drivers from eldoLED are from their ECOdrive series. ECOdrive programmable digital LED drivers provide standard LED luminaires with smooth flicker-free dimming. This dimming is done via DALI or 0-10V control.
ECOdrive LED drivers have a single configurable constant current (CC) LED output. They also utilise LEDcode technology which enables the user to program the driver output over a large application area.
The 30 W ECOdrive family are designed for indoor applications. There are a variety of different packages available within the series, making it easier to match with a large variety of lighting designs.