eldoLED LED Driver, 2 → 55 V Output, 30 W Output, 150 → 1400 mA Output, Constant Current Dimmable

Nº de Estoque RS: 179-2375Marca: eldoLEDPart Number: EC0361A5
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

eldoLED

Output Voltage

2 → 55 V

Maximum Output Power

30 W

Output Current

150 → 1400 mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

AC, DC

Output

2 → 55 V @ 150 → 1400 mA

Current Rating

350 mA

Series

ECOdrive

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Primary Type

AC/DC-DC

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 30W Output, 700mA Output
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.058,70

R$ 1.058,70 Each (Sem VAT)

eldoLED LED Driver, 2 → 55 V Output, 30 W Output, 150 → 1400 mA Output, Constant Current Dimmable

R$ 1.058,70

R$ 1.058,70 Each (Sem VAT)

eldoLED LED Driver, 2 → 55 V Output, 30 W Output, 150 → 1400 mA Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 30W Output, 700mA Output
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

eldoLED

Output Voltage

2 → 55 V

Maximum Output Power

30 W

Output Current

150 → 1400 mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0-10 V

AC or DC Input Voltage

AC, DC

Output

2 → 55 V @ 150 → 1400 mA

Current Rating

350 mA

Series

ECOdrive

Voltage Rating

120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac

Number of Outputs

1

Primary Type

AC/DC-DC

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO, 30W Output, 700mA Output
P.O.A.Each (Sem VAT)