eldoLED LED Driver, 2 → 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable

Nº de Estoque RS: 231-4103Marca: eldoLEDPart Number: EC0361A6
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

30W

Output Current

150 → 1400mA

Dimmable

Yes

Input Voltage

120 → 250 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

Series

ECOdrive

Primary Type

AC/DC-DC

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.186,55

R$ 1.186,55 Each (Sem VAT)

eldoLED LED Driver, 2 → 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable

R$ 1.186,55

R$ 1.186,55 Each (Sem VAT)

eldoLED LED Driver, 2 → 55V Output, 30W Output, 150 → 1400mA Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

eldoLED

Output Voltage

2 → 55V

Maximum Output Power

30W

Output Current

150 → 1400mA

Dimmable

Yes

Input Voltage

120 → 250 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

Series

ECOdrive

Primary Type

AC/DC-DC

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more