Electrak UK Mains Plug & Socket, 13A Red, Cable Mount PC Screw, 240 V

Nº de Estoque RS: 876-5597Marca: ElectrakPart Number: ES6000
Ver tudo em Mains Plugs

Documentos Técnicos

Especificações

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

240 V

Mains Plug Type

Non Standard Electrak

Pole Format

2P+E

Colour

Red

Gender

Female, Male

Body Material

PC

Termination Method

Screw

País de Origem

United Kingdom

Detalhes do produto

EPOS Pack (Electronic Point of Sale)

The twin socket outlet in this pack is unique and the key plugs are non-interchangeable with other socket outlets which stops unauthorised use of equipment.

Supplied with

1 off unswitched Electrak twin socket and 2 x 5A EPOS fused Electrak EP2000 plugs

Electrak® Wiring Accessories

Electrak’s range of non standard unswitched twin socket outlets combined with their unique ’key plugs’, offer a convenient and safe method of preventing unauthorised disconnection or use of equipment. Easy to wire key plugs twist fit into the double shuttered safety socket, removing the risk of accidental unplugging.

Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)

Informações de estoque temporariamente indisponíveis.

R$ 1.154,24

R$ 1.154,24 1 Set (Sem VAT)

Electrak UK Mains Plug & Socket, 13A Red, Cable Mount PC Screw, 240 V

R$ 1.154,24

R$ 1.154,24 1 Set (Sem VAT)

Electrak UK Mains Plug & Socket, 13A Red, Cable Mount PC Screw, 240 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

240 V

Mains Plug Type

Non Standard Electrak

Pole Format

2P+E

Colour

Red

Gender

Female, Male

Body Material

PC

Termination Method

Screw

País de Origem

United Kingdom

Detalhes do produto

EPOS Pack (Electronic Point of Sale)

The twin socket outlet in this pack is unique and the key plugs are non-interchangeable with other socket outlets which stops unauthorised use of equipment.

Supplied with

1 off unswitched Electrak twin socket and 2 x 5A EPOS fused Electrak EP2000 plugs

Electrak® Wiring Accessories

Electrak’s range of non standard unswitched twin socket outlets combined with their unique ’key plugs’, offer a convenient and safe method of preventing unauthorised disconnection or use of equipment. Easy to wire key plugs twist fit into the double shuttered safety socket, removing the risk of accidental unplugging.

Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)