Electromen OY DC Motor Controller, 12 → 48 V dc, 50 A, 12 V dc, 24 V dc

Nº de Estoque RS: 773-6844Marca: Electromen OYPart Number: EM-243C
brand-logo
Ver tudo em Motor Controllers

Documentos Técnicos

Especificações

Supply Voltage

12 → 48 V dc

Current Rating

50 A

Voltage Rating

12 V dc, 24 V dc

País de Origem

Finland

Detalhes do produto

EM-243C DC Motor Controller

EM-243C is a full bridge DC-motor starter. It is designed to work with DC-motor in applications where some special functions are needed.
Starter has adjustable acceleration and deceleration ramps, which make possible the smooth starts and stops. Adjustable current limit protects motor against overcurrent and it can also be used as an end-stop. This device has also two settable speeds, which are useful
in positioning applications. Control inputs FW and BW start the forward and backward run. STOP is for the motor shut-down but there are also available individual limit inputs for FW and BW directions. SPEED-2 input activates preset speed-2, but it can also be used as input for analogue speed control signal 0-5V. FAULT terminal has at the same time input and output function, the pin is normally high, but is pulled down in overheat and conditionally also in current trip situation. If FAULT-line is pulled down externally, it will cause a stop and prevent the new start. For example, it is possible to link fault pins of several units together and achieve a synchronous stop. There are 2 selectable control modes, continuous and impulse. In continuous mode the motor runs as long as the control is active. In impulse mode a short command starts the motor, and only a new impulse will change the status.

Informações de estoque temporariamente indisponíveis.

R$ 4.281,96

R$ 4.281,96 Each (Sem VAT)

Electromen OY DC Motor Controller, 12 → 48 V dc, 50 A, 12 V dc, 24 V dc

R$ 4.281,96

R$ 4.281,96 Each (Sem VAT)

Electromen OY DC Motor Controller, 12 → 48 V dc, 50 A, 12 V dc, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

12 → 48 V dc

Current Rating

50 A

Voltage Rating

12 V dc, 24 V dc

País de Origem

Finland

Detalhes do produto

EM-243C DC Motor Controller

EM-243C is a full bridge DC-motor starter. It is designed to work with DC-motor in applications where some special functions are needed.
Starter has adjustable acceleration and deceleration ramps, which make possible the smooth starts and stops. Adjustable current limit protects motor against overcurrent and it can also be used as an end-stop. This device has also two settable speeds, which are useful
in positioning applications. Control inputs FW and BW start the forward and backward run. STOP is for the motor shut-down but there are also available individual limit inputs for FW and BW directions. SPEED-2 input activates preset speed-2, but it can also be used as input for analogue speed control signal 0-5V. FAULT terminal has at the same time input and output function, the pin is normally high, but is pulled down in overheat and conditionally also in current trip situation. If FAULT-line is pulled down externally, it will cause a stop and prevent the new start. For example, it is possible to link fault pins of several units together and achieve a synchronous stop. There are 2 selectable control modes, continuous and impulse. In continuous mode the motor runs as long as the control is active. In impulse mode a short command starts the motor, and only a new impulse will change the status.