Electromen OY DC Motor Controller, 12 → 32 V dc, 8 A, 40 V

Nº de Estoque RS: 510-1209Marca: Electromen OYPart Number: EM174
brand-logo
Ver tudo em Motor Controllers

Documentos Técnicos

Especificações

Supply Voltage

12 → 32 V dc

Current Rating

8 A

Voltage Rating

40 V

País de Origem

Finland

Detalhes do produto

PWM DC 8A 12-32Vdc

EM-174 motor drive is designed for DC-motor speed control. The unit regulates motor voltage so a non regulated supply voltage is suitable. Potentiometer or direct voltage signal can be used to give the speed control value. Rotation direction changes when control input value turns negative or if control input signal is applied to direction input.The unit has reference positive and negative signal for potentiometer use, i.e. the potentiometer can also be used to drive in both directions, the motor stops at potentiometer middle position. Set value range can be scaled to range trim.,During a direction change, the controller waits for motor to stop before driving in opposite direction. This avoids current peaks at direction change. The current limit can be set with a pot or direct voltage signal to protect the motor and mechanics in jam situations. Start up speed can be limited an acceleration ramp, which slowly rises the motor voltage in a desired way. Ramp time is set with a pot.EM-174 can be optimised for 12 or 24 V supply use.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.297,76

R$ 3.297,76 Each (Sem VAT)

Electromen OY DC Motor Controller, 12 → 32 V dc, 8 A, 40 V

R$ 3.297,76

R$ 3.297,76 Each (Sem VAT)

Electromen OY DC Motor Controller, 12 → 32 V dc, 8 A, 40 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Supply Voltage

12 → 32 V dc

Current Rating

8 A

Voltage Rating

40 V

País de Origem

Finland

Detalhes do produto

PWM DC 8A 12-32Vdc

EM-174 motor drive is designed for DC-motor speed control. The unit regulates motor voltage so a non regulated supply voltage is suitable. Potentiometer or direct voltage signal can be used to give the speed control value. Rotation direction changes when control input value turns negative or if control input signal is applied to direction input.The unit has reference positive and negative signal for potentiometer use, i.e. the potentiometer can also be used to drive in both directions, the motor stops at potentiometer middle position. Set value range can be scaled to range trim.,During a direction change, the controller waits for motor to stop before driving in opposite direction. This avoids current peaks at direction change. The current limit can be set with a pot or direct voltage signal to protect the motor and mechanics in jam situations. Start up speed can be limited an acceleration ramp, which slowly rises the motor voltage in a desired way. Ramp time is set with a pot.EM-174 can be optimised for 12 or 24 V supply use.

Você pode estar interessado em