Elesa Liquid Level Indicator 13722, G 3/4

Nº de Estoque RS: 914-9463Marca: ElesaPart Number: 13722
brand-logo
Ver tudo em Liquid Level Indicators

Documentos Técnicos

Especificações

Brand

Elesa

Connection Thread

G 3/4

Level Indicator Type

Sight Glass

Connection Thread Size

G 3/4

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

País de Origem

Italy

Detalhes do produto

Fluid Level Sight Glass - Prismatic

Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is resistant to oils with additives, greases acids and alkalis and capable of continuous working up to a temperature of 100°C.

Informações de estoque temporariamente indisponíveis.

R$ 78,74

R$ 78,74 Each (Sem VAT)

Elesa Liquid Level Indicator 13722, G 3/4

R$ 78,74

R$ 78,74 Each (Sem VAT)

Elesa Liquid Level Indicator 13722, G 3/4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Elesa

Connection Thread

G 3/4

Level Indicator Type

Sight Glass

Connection Thread Size

G 3/4

Maximum Operating Temperature

+100°C

Connection Thread Standard

G

País de Origem

Italy

Detalhes do produto

Fluid Level Sight Glass - Prismatic

Oil Level Indicator with a window consisting of a continuous series of prisms providing a clear and immediate reading of oil level in the tank. Manufactured from a polyamide technopolymer with an NBR synthetic rubber packing seal. The indicator is resistant to oils with additives, greases acids and alkalis and capable of continuous working up to a temperature of 100°C.