Elesa Black Technopolymer Hand Wheel, 50mm diameter

Nº de Estoque RS: 170-632Marca: ElesaPart Number: 34498-C9
brand-logo
Ver tudo em Volantes

Documentos Técnicos

Especificações

Brand

Elesa

Handle Type

Revolving

Wheel Diameter

50mm

Mounting Hole Diameter

6mm

Mounting Hole Depth

19mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Brass

Colour

Black

País de Origem

Italy

Detalhes do produto

Knurled High Impact Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 561,12

R$ 561,12 Each (Sem VAT)

Elesa Black Technopolymer Hand Wheel, 50mm diameter

R$ 561,12

R$ 561,12 Each (Sem VAT)

Elesa Black Technopolymer Hand Wheel, 50mm diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Elesa

Handle Type

Revolving

Wheel Diameter

50mm

Mounting Hole Diameter

6mm

Mounting Hole Depth

19mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Brass

Colour

Black

País de Origem

Italy

Detalhes do produto

Knurled High Impact Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em