Documentos Técnicos
Especificações
Brand
ElesaThread
M6
Thread Diameter
6mm
Thread Length
12mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
32mm
Hole Length
23mm
Insert Material
Brass
Colour
Black
País de Origem
Italy
Detalhes do produto
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
R$ 302,71
R$ 302,71 1 Pack of 5 (Sem VAT)
1
R$ 302,71
R$ 302,71 1 Pack of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 302,71 |
5 - 9 | R$ 292,37 |
10 - 29 | R$ 280,84 |
30+ | R$ 266,39 |
Documentos Técnicos
Especificações
Brand
ElesaThread
M6
Thread Diameter
6mm
Thread Length
12mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
32mm
Hole Length
23mm
Insert Material
Brass
Colour
Black
País de Origem
Italy
Detalhes do produto
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force