Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Elesa Liquid Level Indicator GN.37468, G 1/2

Nº de Estoque RS: 914-9592Marca: ElesaPart Number: GN.37468
brand-logo
Ver tudo em Liquid Level Indicators

Documentos Técnicos

Especificações

Brand

Elesa

Connection Thread

G 1/2

Level Indicator Type

Sight Glass

Connection Thread Size

G 1/2

Maximum Operating Temperature

+180°C

Connection Thread Standard

G

Seal Material

Stainless Steel

País de Origem

Germany

Detalhes do produto

Fluid Level Sight Glass - ESG Glass

An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C

Informações de estoque temporariamente indisponíveis.

R$ 382,84

R$ 382,84 Each (Sem VAT)

Elesa Liquid Level Indicator GN.37468, G 1/2

R$ 382,84

R$ 382,84 Each (Sem VAT)

Elesa Liquid Level Indicator GN.37468, G 1/2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Elesa

Connection Thread

G 1/2

Level Indicator Type

Sight Glass

Connection Thread Size

G 1/2

Maximum Operating Temperature

+180°C

Connection Thread Standard

G

Seal Material

Stainless Steel

País de Origem

Germany

Detalhes do produto

Fluid Level Sight Glass - ESG Glass

An oil level indicator manufactured from AISI 303 stainless steel. The tough safety glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 180°C