Documentos Técnicos
Especificações
Brand
ElesaConnection Thread
M20
Level Indicator Type
Sight Glass
Connection Thread Size
M20
Maximum Operating Temperature
+100°C
Connection Thread Standard
Metric
Seal Material
Stainless Steel
País de Origem
Germany
Detalhes do produto
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°
R$ 352,00
R$ 352,00 Each (Sem VAT)
1
R$ 352,00
R$ 352,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ElesaConnection Thread
M20
Level Indicator Type
Sight Glass
Connection Thread Size
M20
Maximum Operating Temperature
+100°C
Connection Thread Standard
Metric
Seal Material
Stainless Steel
País de Origem
Germany
Detalhes do produto
Fluid Level Sight Glass - Stainless Steel
An oil level indicator manufactured from AISI 303 stainless steel. The glass window gives immediate indication of the tanks oil level and is ideal for pressurised oil tanks, reservoirs and hydraulic power packs. Suitable for systems with a continuous working temperature of up to 100°