CODILC1042, Vision 125 Replacement cartridge, 60L/h
Documentos Técnicos
Especificações
Detalhes do produto
Vision De-Ioniser
Capable of taking mains pressure, it is useful when an in-line supply of pure water is needed. It uses disposable cartridges, with colour change exhaustion windows.
Ideal for use where no regeneration or electrical supply is available.
Vision 250 has approximately twice the absorption capacity of Vision 125.
For both, max. flow rate is 60 l/hour, max. input pressure is 6 bar (90 psi), and connection ia via 1/2 BSP/hosetail.
437-008 (Vision 125) - HxWxD: 385x92x 110 mm, Wt. 2.5 kg
437-014 (Vision 250) - HxWxD: 660x92x110 mm, Wt. 4.2 kg - with fixings
R$ 5.118,10
R$ 5.118,10 1 Kit (Sem VAT)
1
R$ 5.118,10
R$ 5.118,10 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.118,10 |
5+ | R$ 5.014,94 |
Documentos Técnicos
Especificações
Detalhes do produto
Vision De-Ioniser
Capable of taking mains pressure, it is useful when an in-line supply of pure water is needed. It uses disposable cartridges, with colour change exhaustion windows.
Ideal for use where no regeneration or electrical supply is available.
Vision 250 has approximately twice the absorption capacity of Vision 125.
For both, max. flow rate is 60 l/hour, max. input pressure is 6 bar (90 psi), and connection ia via 1/2 BSP/hosetail.
437-008 (Vision 125) - HxWxD: 385x92x 110 mm, Wt. 2.5 kg
437-014 (Vision 250) - HxWxD: 660x92x110 mm, Wt. 4.2 kg - with fixings