Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eliwell EMPLUS 600 Panel Mount Temperature Indicator, 74 x 32mm 1 Input, 230 V ac Supply Voltage

Nº de Estoque RS: 117-6658Marca: EliwellPart Number: EMPLUS 600 PT100/TCJ-K 230Vac
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Eliwell

Supply Voltage

230 V ac

Size

74 x 32mm

Number of Inputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Range

-150 → +650 (PT100) °C, -40 → +750 (TCJ-K) °C

Series

EMPLUS 600

Input Type

K Type Thermocouple, J Type Thermocouple, PT100

Termination Type

Screw

Panel Depth

59mm

País de Origem

Italy

Detalhes do produto

EMPLUS 600 Temperature Indicator

EMPLUS 600 range of temperature indicators are the best solution for measuring values in the commercial refrigeration and light industry sectors. The temperature indicators are designed to the highest quality and are built for reliability, making them a popular choice for your temperature needs.

Informações de estoque temporariamente indisponíveis.

R$ 2.172,02

R$ 2.172,02 Each (Sem VAT)

Eliwell EMPLUS 600 Panel Mount Temperature Indicator, 74 x 32mm 1 Input, 230 V ac Supply Voltage

R$ 2.172,02

R$ 2.172,02 Each (Sem VAT)

Eliwell EMPLUS 600 Panel Mount Temperature Indicator, 74 x 32mm 1 Input, 230 V ac Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eliwell

Supply Voltage

230 V ac

Size

74 x 32mm

Number of Inputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Range

-150 → +650 (PT100) °C, -40 → +750 (TCJ-K) °C

Series

EMPLUS 600

Input Type

K Type Thermocouple, J Type Thermocouple, PT100

Termination Type

Screw

Panel Depth

59mm

País de Origem

Italy

Detalhes do produto

EMPLUS 600 Temperature Indicator

EMPLUS 600 range of temperature indicators are the best solution for measuring values in the commercial refrigeration and light industry sectors. The temperature indicators are designed to the highest quality and are built for reliability, making them a popular choice for your temperature needs.