Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 12 V Supply Voltage

Nº de Estoque RS: 762-2137Marca: EliwellPart Number: ID+971-12V+NTC
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Eliwell

Output Type

Digital

Supply Voltage

12 V

Size

74 x 32mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Input Type

K Type Thermocouple

Range

-55 → +140 °C

Series

IDPlus

Panel Depth

60mm

País de Origem

Italy

Detalhes do produto

ID 971 & 974 Temperature Controllers

ID 971 and 974 temperature controllers are suitable in applications with normal or low temperature refrigeration units. The controllers are built with 2 PTC thermostatic probe inputs and 2 relay outputs for compressor and defrost management. The temperature readings are displayed by 3 digits and a minus sign to which the decimal point can be configured by parameter.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 12 V Supply Voltage

P.O.A.

Eliwell IDPlus On/Off Temperature Controller, 74 x 32mm 2 Input, 1 Output Digital, 12 V Supply Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eliwell

Output Type

Digital

Supply Voltage

12 V

Size

74 x 32mm

Number of Inputs

2

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Input Type

K Type Thermocouple

Range

-55 → +140 °C

Series

IDPlus

Panel Depth

60mm

País de Origem

Italy

Detalhes do produto

ID 971 & 974 Temperature Controllers

ID 971 and 974 temperature controllers are suitable in applications with normal or low temperature refrigeration units. The controllers are built with 2 PTC thermostatic probe inputs and 2 relay outputs for compressor and defrost management. The temperature readings are displayed by 3 digits and a minus sign to which the decimal point can be configured by parameter.