Elma MR50, 16 Position Rotary Selector Switch, 200 mA, PCB Pin

Nº de Estoque RS: 224-2289Marca: ElmaPart Number: MR50-A11A-B116
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Brand

Elma

Series

MR50

Contact Current Rating

200 mA

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

500V

Shaft Shape

Round

Terminal Type

PCB Pin

IP Rating

IP60

Contact Type

Shorting

Angle of Throw

22.5°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 759,29

R$ 759,29 Each (Sem VAT)

Elma MR50, 16 Position Rotary Selector Switch, 200 mA, PCB Pin

R$ 759,29

R$ 759,29 Each (Sem VAT)

Elma MR50, 16 Position Rotary Selector Switch, 200 mA, PCB Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Elma

Series

MR50

Contact Current Rating

200 mA

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

500V

Shaft Shape

Round

Terminal Type

PCB Pin

IP Rating

IP60

Contact Type

Shorting

Angle of Throw

22.5°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more