EMERSON ? ASCO G 1/4 2780L/min Pneumatic Lubricator, 0bar to 10 bar, 652 Series
Documentos Técnicos
Especificações
Brand
EMERSON ? ASCOPort Connection
G 1/4
Port Connection Thread Size
1/4 in
Manufacturer Series
652
Fill Under Pressure
Yes
Maximum Flow Rate
2780L/min
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Bowl Material
Polycarbonate
Proof Pressure
10bar
País de Origem
Poland
R$ 1.507,28
R$ 1.507,28 Each (Sem VAT)
1
R$ 1.507,28
R$ 1.507,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EMERSON ? ASCOPort Connection
G 1/4
Port Connection Thread Size
1/4 in
Manufacturer Series
652
Fill Under Pressure
Yes
Maximum Flow Rate
2780L/min
Maximum Operating Pressure
10 bar
Minimum Operating Pressure
0bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
+5°C
Bowl Material
Polycarbonate
Proof Pressure
10bar
País de Origem
Poland