Documentos Técnicos
Especificações
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1 in BSP
Connection
1 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
25mm
Body Material
Brass
Series
238
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +85 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+85°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Flow Factor Kv
10m³/h
País de Origem
Poland
Detalhes do produto
238 series 2/2 power-assisted solenoid valves
R$ 4.887,80
R$ 4.887,80 Each (Sem VAT)
1
R$ 4.887,80
R$ 4.887,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EMERSON ? ASCOSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1 in BSP
Connection
1 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
25mm
Body Material
Brass
Series
238
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +85 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+85°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Flow Factor Kv
10m³/h
País de Origem
Poland
Detalhes do produto