EMERSON – AVENTICS Pneumatic Cylinder - 0822933205, TRR Series, Double Acting
Documentos Técnicos
Especificações
Brand
EMERSON ? AVENTICSManufacturer Series
TRR
Model Number p
0822933205
Action
Double
Port Connection
G 3/8
Pneumatic Connection
G 3/8
Cushioning Type
Pneumatic Cushioning
Diameter
63mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Hungary
R$ 25.808,30
R$ 25.808,30 Each (Sem VAT)
1
R$ 25.808,30
R$ 25.808,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EMERSON ? AVENTICSManufacturer Series
TRR
Model Number p
0822933205
Action
Double
Port Connection
G 3/8
Pneumatic Connection
G 3/8
Cushioning Type
Pneumatic Cushioning
Diameter
63mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
País de Origem
Hungary