EMERSON – AVENTICS QR1-S-RSI Series Bulkhead, G 3/8 to Push In 16 mm, Threaded Connection Style, 2122608140

Nº de Estoque RS: 303-622Marca: EMERSON ? AVENTICSPart Number: 2122608140
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Connector A

G 3/8

Connector B

Push In 16 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Threaded

Threaded Connection

G 3/8

Manufacturer Series

QR1-S-RSI

Model Number p

2122608140

País de Origem

Korea, Republic Of

R$ 2.080,78

R$ 2.080,78 1 Box of 10 (Sem VAT)

EMERSON – AVENTICS QR1-S-RSI Series Bulkhead, G 3/8 to Push In 16 mm, Threaded Connection Style, 2122608140

R$ 2.080,78

R$ 2.080,78 1 Box of 10 (Sem VAT)

EMERSON – AVENTICS QR1-S-RSI Series Bulkhead, G 3/8 to Push In 16 mm, Threaded Connection Style, 2122608140

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Connector A

G 3/8

Connector B

Push In 16 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Threaded

Threaded Connection

G 3/8

Manufacturer Series

QR1-S-RSI

Model Number p

2122608140

País de Origem

Korea, Republic Of