Documentos Técnicos
Especificações
Brand
EMERSON ? AVENTICSPort Connection
G 1/4
Port Connection Thread Size
0.25 in
Manufacturer Series
AS1
Maximum Flow Rate
1400L/min
Maximum Operating Pressure
0.8 bar
Minimum Operating Pressure
12bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
País de Origem
Germany
R$ 968,59
R$ 968,59 Each (Sem VAT)
1
R$ 968,59
R$ 968,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EMERSON ? AVENTICSPort Connection
G 1/4
Port Connection Thread Size
0.25 in
Manufacturer Series
AS1
Maximum Flow Rate
1400L/min
Maximum Operating Pressure
0.8 bar
Minimum Operating Pressure
12bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Bowl Material
Polycarbonate
País de Origem
Germany