Documentos Técnicos
Especificações
Brand
EnergizerChemistry
NiMH
Capacity
2.5Ah
Size
D
Terminal Type
Standard
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Low Self Discharge
Yes
País de Origem
China
Detalhes do produto
Energizer Rechargeable Power Plus Batteries
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games. C & D versions can be used for infant devices and electronic toys.
R$ 546,52
R$ 273,26 Each (In a Pack of 2) (Sem VAT)
2
R$ 546,52
R$ 273,26 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EnergizerChemistry
NiMH
Capacity
2.5Ah
Size
D
Terminal Type
Standard
Nominal Voltage
1.2V
Operating Temperature Range
-20 → +50°C
Low Self Discharge
Yes
País de Origem
China
Detalhes do produto
Energizer Rechargeable Power Plus Batteries
Energizer rechargeable batteries ideal for use with digital cameras, hand held GPS, MP3 players, and electronic games. C & D versions can be used for infant devices and electronic toys.