Enerpac Mounting Block, NPTF 3/8 male, CR-400 Coupler

Nº de Estoque RS: 903-3585Marca: EnerpacPart Number: GA45GC
brand-logo

Documentos Técnicos

Especificações

Brand

Enerpac

Accessory Type

Mounting Block

Connector A

NPTF 3/8 male

Connector A - Gender

Male

Connector A - Thread Size

3/8in

Connector A - Thread Standard

NPTF

Connector B

CR-400 Coupler

Connector B - Gender

Female

Gauge Port

NPTF 1/4

País de Origem

India

Detalhes do produto

Gauge Adapter Assembly

Pressure gauge adaptor assembly fitted with a 0-700 bar 70mm pressure gauge, mounted at 45 degree for easier viewing and a 700 bar high flow coupler (CR-400) with 35 l/min flow capacity. When used in conjunction with ENERPAC’s pumps and lifting cylinders provides an easy way to check pressure during operation.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Informações de estoque temporariamente indisponíveis.

R$ 6.092,74

R$ 6.092,74 Each (Sem VAT)

Enerpac Mounting Block, NPTF 3/8 male, CR-400 Coupler

R$ 6.092,74

R$ 6.092,74 Each (Sem VAT)

Enerpac Mounting Block, NPTF 3/8 male, CR-400 Coupler
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Enerpac

Accessory Type

Mounting Block

Connector A

NPTF 3/8 male

Connector A - Gender

Male

Connector A - Thread Size

3/8in

Connector A - Thread Standard

NPTF

Connector B

CR-400 Coupler

Connector B - Gender

Female

Gauge Port

NPTF 1/4

País de Origem

India

Detalhes do produto

Gauge Adapter Assembly

Pressure gauge adaptor assembly fitted with a 0-700 bar 70mm pressure gauge, mounted at 45 degree for easier viewing and a 700 bar high flow coupler (CR-400) with 35 l/min flow capacity. When used in conjunction with ENERPAC’s pumps and lifting cylinders provides an easy way to check pressure during operation.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.