Enerpac 3000mm PU Hydraulic Hose Assembly, 700bar Max Pressure

Nº de Estoque RS: 283-1418Marca: EnerpacPart Number: HC7210
brand-logo
Ver tudo em Hydraulic Hose Assemblies

Documentos Técnicos

Especificações

Brand

Enerpac

Connector A

NPTF 3/8 male

Overall Length

3000mm

Inside Diameter

6.4mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Cover Material

PU

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector B - Gender

Male

Connector B - Angle

Straight

Connector A - Gender

Male

Detalhes do produto

High Pressure Hose

Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.608,00

R$ 4.608,00 Each (Sem VAT)

Enerpac 3000mm PU Hydraulic Hose Assembly, 700bar Max Pressure

R$ 4.608,00

R$ 4.608,00 Each (Sem VAT)

Enerpac 3000mm PU Hydraulic Hose Assembly, 700bar Max Pressure
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Enerpac

Connector A

NPTF 3/8 male

Overall Length

3000mm

Inside Diameter

6.4mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Cover Material

PU

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector B - Gender

Male

Connector B - Angle

Straight

Connector A - Gender

Male

Detalhes do produto

High Pressure Hose

Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Você pode estar interessado em