Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar

Nº de Estoque RS: 283-1250Marca: EnerpacPart Number: P392
brand-logo
Ver tudo em Bombas Hidráulicas Manuais

Documentos Técnicos

Especificações

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Usable Oil Capacity

901cm³

Pump Type

Hand

Cylinder Stroke

25.4mm

Displacement per Stroke 1st Stage

11.26cm³

Displacement per Stroke, 1st Stage

11.26cm³

Displacement per Stroke 2nd Stage

2.47cm³

Displacement per Stroke, 2nd Stage

2.47cm³

Maximum Handle Effort

42.2kg

Dimensions

533 x 120 x 177mm

Weight

4.1kg

Height

177mm

Width

120mm

Length

533mm

País de Origem

United States

Detalhes do produto

Lightweight Hand Pump

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Informações de estoque temporariamente indisponíveis.

R$ 16.215,60

R$ 16.215,60 Each (Sem VAT)

Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar

R$ 16.215,60

R$ 16.215,60 Each (Sem VAT)

Enerpac P392, Two Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Enerpac

Maximum Operating Pressure

700 bar

Single Or Two Speed

Two

Usable Oil Capacity

901cm³

Pump Type

Hand

Cylinder Stroke

25.4mm

Displacement per Stroke 1st Stage

11.26cm³

Displacement per Stroke, 1st Stage

11.26cm³

Displacement per Stroke 2nd Stage

2.47cm³

Displacement per Stroke, 2nd Stage

2.47cm³

Maximum Handle Effort

42.2kg

Dimensions

533 x 120 x 177mm

Weight

4.1kg

Height

177mm

Width

120mm

Length

533mm

País de Origem

United States

Detalhes do produto

Lightweight Hand Pump

Warning

High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.