Entrelec, M 4/9 PV Surge Suppressor Unit 130 V dc Maximum Voltage Rating 2.5kA Maximum Surge Current Terminal Block

Nº de Estoque RS: 413-2397Marca: EntrelecPart Number: 1SNA007013R1300
brand-logo
Ver tudo em Unidades de Supressores Surge

Documentos Técnicos

Especificações

Suppressor Type

Terminal Block with Transient Voltage Suppressor

Maximum Voltage Rating

130 V dc

Mounting Type

DIN Rail

Maximum Surge Current

2.5kA

Series

M 4/9 PV

Length

65.5mm

Depth

64.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

Detalhes do produto

Surge Protected Terminal Block

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Informações de estoque temporariamente indisponíveis.

R$ 238,02

R$ 238,02 Each (Sem VAT)

Entrelec, M 4/9 PV Surge Suppressor Unit 130 V dc Maximum Voltage Rating 2.5kA Maximum Surge Current Terminal Block

R$ 238,02

R$ 238,02 Each (Sem VAT)

Entrelec, M 4/9 PV Surge Suppressor Unit 130 V dc Maximum Voltage Rating 2.5kA Maximum Surge Current Terminal Block
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Suppressor Type

Terminal Block with Transient Voltage Suppressor

Maximum Voltage Rating

130 V dc

Mounting Type

DIN Rail

Maximum Surge Current

2.5kA

Series

M 4/9 PV

Length

65.5mm

Depth

64.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

Detalhes do produto

Surge Protected Terminal Block

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.