Documentos Técnicos
Especificações
Brand
EntrelecColour
Grey
Number of Levels
Double
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V ac
Current Rating
32A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
País de Origem
France
Detalhes do produto
Double Deck
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.
Approvals
UL listed, SETI, GL, FIMKO
R$ 702,50
R$ 70,25 Each (In a Pack of 10) (Sem VAT)
10
R$ 702,50
R$ 70,25 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EntrelecColour
Grey
Number of Levels
Double
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V ac
Current Rating
32A
Pitch
6mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
País de Origem
France
Detalhes do produto
Double Deck
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.
Approvals
UL listed, SETI, GL, FIMKO