Entrelec BADL Series End Stop for Use with Terminal Block

Nº de Estoque RS: 445-9541Marca: EntrelecPart Number: 1SNA399903R0200
brand-logo

Documentos Técnicos

Especificações

Accessory Type

End Stop

Series

BADL

For Use With

Terminal Block

País de Origem

France

Detalhes do produto

Standard Terminal Blocks

These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.

Warning

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Você pode estar interessado em
ADO screwless end stop
P.O.A.Each (In a Pack of 10) (Sem VAT)
Entrelec BADL Series End Stop for Use with Terminal Block
P.O.A.Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 163,49

R$ 163,49 1 Pack of 5 (Sem VAT)

Entrelec BADL Series End Stop for Use with Terminal Block

R$ 163,49

R$ 163,49 1 Pack of 5 (Sem VAT)

Entrelec BADL Series End Stop for Use with Terminal Block
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
ADO screwless end stop
P.O.A.Each (In a Pack of 10) (Sem VAT)
Entrelec BADL Series End Stop for Use with Terminal Block
P.O.A.Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Accessory Type

End Stop

Series

BADL

For Use With

Terminal Block

País de Origem

France

Detalhes do produto

Standard Terminal Blocks

These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.

Warning

The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.

Você pode estar interessado em
ADO screwless end stop
P.O.A.Each (In a Pack of 10) (Sem VAT)
Entrelec BADL Series End Stop for Use with Terminal Block
P.O.A.Each (In a Pack of 10) (Sem VAT)