Entrelec 1SNK710010R0000 ZK10 Series Grey, 10mm², Single-Level, Spring Clamp Termination

Nº de Estoque RS: 879-0855Marca: EntrelecPart Number: 1SNK710010R0000
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Series

ZK10

Termination Method

Spring Clamp

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

57A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Detalhes do produto

ZK10 PI-Spring Feed-Through Terminal Blocks

ZK10 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.

SNK Series PI-Spring Terminal Blocks

PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:

1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).

Informações de estoque temporariamente indisponíveis.

R$ 301,60

R$ 60,32 Each (In a Pack of 5) (Sem VAT)

Entrelec 1SNK710010R0000 ZK10 Series Grey, 10mm², Single-Level, Spring Clamp Termination

R$ 301,60

R$ 60,32 Each (In a Pack of 5) (Sem VAT)

Entrelec 1SNK710010R0000 ZK10 Series Grey, 10mm², Single-Level, Spring Clamp Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Series

ZK10

Termination Method

Spring Clamp

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

57A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Detalhes do produto

ZK10 PI-Spring Feed-Through Terminal Blocks

ZK10 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.

SNK Series PI-Spring Terminal Blocks

PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:

1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).