EOS Power Brick AC/DC Adapter 24V dc Output, 1.87A Output

Nº de Estoque RS: 377-7135Marca: EOSPart Number: CEL-22-LFeZVC45FS24E8
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.87A

Maximum Temperature

+40°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

100000h

Width

44.7mm

Depth

24.57mm

Minimum Temperature

0°C

Energy Efficiency Level

III

Load Regulation

±5%

Line Regulation Range

±0.5%

Length

88.9mm

País de Origem

India

Detalhes do produto

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

Approvals

VDE; UL Listed; NORDICS; MITI

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.082,65

R$ 1.082,65 Each (Sem VAT)

EOS Power Brick AC/DC Adapter 24V dc Output, 1.87A Output

R$ 1.082,65

R$ 1.082,65 Each (Sem VAT)

EOS Power Brick AC/DC Adapter 24V dc Output, 1.87A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.082,65
5 - 9R$ 1.066,25
10 - 24R$ 1.049,10
25 - 49R$ 1.030,72
50+R$ 1.011,32
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.87A

Maximum Temperature

+40°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

1000mm

Efficiency

90%

MTBF

100000h

Width

44.7mm

Depth

24.57mm

Minimum Temperature

0°C

Energy Efficiency Level

III

Load Regulation

±5%

Line Regulation Range

±0.5%

Length

88.9mm

País de Origem

India

Detalhes do produto

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

Approvals

VDE; UL Listed; NORDICS; MITI

Você pode estar interessado em