EOZ Push Button Switch, Momentary, Panel Mount, 13.5mm Cutout, SPST, 5V, IP67

Nº de Estoque RS: 913-1756Marca: EOZPart Number: FL13NR
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

5V

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

65 mA

Contact Material

Gold Plated Nickel

Manufacturer Part No.

FL13NR

Case Colour

Black

Terminal Type

Plug In

País de Origem

France

Detalhes do produto

FL Series Push Button Switches, Sealed and Vandal Resistant

The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.

Informações de estoque temporariamente indisponíveis.

R$ 203,16

R$ 203,16 Each (Sem VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 13.5mm Cutout, SPST, 5V, IP67

R$ 203,16

R$ 203,16 Each (Sem VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 13.5mm Cutout, SPST, 5V, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.5mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

5V

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

65 mA

Contact Material

Gold Plated Nickel

Manufacturer Part No.

FL13NR

Case Colour

Black

Terminal Type

Plug In

País de Origem

France

Detalhes do produto

FL Series Push Button Switches, Sealed and Vandal Resistant

The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.