EPCOS Power Factor Correction Capacitor (PFC) 3 x 92.4μF 15kvar 18kvar 3

Nº de Estoque RS: 136-6323Marca: EPCOSPart Number: B25675C4152J015
brand-logo

Documentos Técnicos

Especificações

Brand

Epcos

Width_SC_PC

85mm

kvar 60Hz

18kvar

kvar 50Hz

15kvar

Capacitance

3 x 92.4µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+60°C

Voltage

415V ac

Minimum Operating Temperature

-40°C

Series

MKK

Mounting Type

Stud Mount

Height

200mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1.3kg

Tolerance Plus

+5%

Terminal Type

Screw

País de Origem

India

Detalhes do produto

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)

EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).

Informações de estoque temporariamente indisponíveis.

R$ 2.492,93

R$ 2.492,93 Each (Sem VAT)

EPCOS Power Factor Correction Capacitor (PFC) 3 x 92.4μF 15kvar 18kvar 3

R$ 2.492,93

R$ 2.492,93 Each (Sem VAT)

EPCOS Power Factor Correction Capacitor (PFC) 3 x 92.4μF 15kvar 18kvar 3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Epcos

Width_SC_PC

85mm

kvar 60Hz

18kvar

kvar 50Hz

15kvar

Capacitance

3 x 92.4µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+60°C

Voltage

415V ac

Minimum Operating Temperature

-40°C

Series

MKK

Mounting Type

Stud Mount

Height

200mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1.3kg

Tolerance Plus

+5%

Terminal Type

Screw

País de Origem

India

Detalhes do produto

EPCOS B25673A Series Power Factor Correction Capacitors(PFC)

EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).